Analog Devices / Maxim Integrated MAX17615EVKIT Evaluation Kit

Analog Devices MAX17615EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX17615. The MAX17615 is a 4.25V to 60V, 250mA current-limiter with overvoltage (OV), undervoltage (UV), and reverse protection in a 10-pin TDFN package. Analog Devices MAX17615EVKIT Kit can be configured to present adjustable overvoltage, undervoltage, different current-limit types, different current-limit thresholds, and input and output reverse voltage protection.

Features

  • 4.25V to 60V operating-voltage range
  • Features a TVS diode across the input terminals
  • Features a Schottky diode and a TVS diode across the output terminals
  • Evaluates Undervoltage Lockout (UVLO), Overvoltage Lockout (OVLO), three current-limit types, and current-limit threshold
  • UVLO programmed to 4V
  • OVLO programmed to 39.6V
  • Jumper-configurable current-limit (selected as 250mA by default)
  • Current-limit mode set to auto retry by default
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Sensor systems
  • Condition monitoring
  • Battery operated modules
  • Process instrumentation
  • PLC
  • Network modules

Required Equipment

  • MAX17615 EV kit
  • 60VDC power supply
  • Multimeters
  • Adjustable load (0A to 1A)
  • USB-A male to USB-B male cable or 5VDC power supply

PCB Layout

Analog Devices / Maxim Integrated MAX17615EVKIT Evaluation Kit
Yayınlandı: 2023-01-31 | Güncellenmiş: 2023-04-12