Analog Devices / Maxim Integrated MAX17631C5EVKIT Converter Evaluation Kit
Analog Devices Inc. MAX17631C5EVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17631C, a high-efficiency, synchronous step-down DC-DC converter. The kit provides 5V/1.5A at the output from a 6.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 400kHz for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization. The ADI MAX17631C5EVKIT Converter Evaluation Kit also provides a good layout example, optimized for conducted, radiated EMI, and thermal performance.Features
- Operates from a 6.5V to 36V input supply
- 5V output voltage
- Delivers up to 1.5A output current
- 400kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Required Equipment
- MAX17631C5EVKIT evaluation kit
- 6.5V to 36V, 1.5A DC-input power supply
- Load capable of sinking 1.5A
- Digital voltmeter (DVM)
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-05-05