Analog Devices / Maxim Integrated MAX17634x Synchronous Step-Down DC-DC Converter

Analog Devices Inc. MAX17634x Synchronous Step-Down DC-DC Converter has integrated MOSFETs and operates over an input-voltage range of 4.5V to 36V. It can deliver up to 4.25A current. The MAX17634x is available in three variants: MAX17634A, MAX17634B, and MAX17634C. The MAX17634A and MAX17634B are fixed 3.3V and 5V output voltage parts, respectively. The MAX17634C has an adjustable output voltage (from 0.9V up to 90% of the VIN). Built-in compensation across the output voltage range eliminates the need for external components.

The MAX17634x features peak-current-mode control architecture. The device can be operated in forced pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) to enable high efficiency under full-load and light-load conditions. The MAX17634x offers a low minimum on-time for high switching frequencies and smaller solution sizes. The feedback voltage regulation accuracy over -40°C to +125°C for the ADI MAX17634x Synchronous Step-Down DC-DC Converter is ±1.3%.

Features

  • Reduces external components and total cost
    • No Schottky–synchronous operation
    • Internal compensation components
    • All-ceramic capacitors, compact layout
  • Reduces the number of DC-DC regulators to stock
    • Wide 4.5V to 36V input
    • Adjustable output range from 0.9V up to 90% of VIN
    • 400kHz to 2.2MHz adjustable frequency with external synchronization
    • Available in a 20-pin, 4mm x 4mm TQFN package
  • Reduces power dissipation
    • Peak efficiency of 94%
    • PFM and DCM Modes enable enhanced light load efficiency
    • Auxiliary bootstrap supply (EXTVCC) for improved efficiency
    • 2.8μA shutdown current
  • Operates reliably in adverse industrial environments
    • Hiccup-mode overload protection
    • Adjustable and monotonic startup with pre-biased output voltage
    • Built-in output-voltage monitoring with RESET
    • Programmable EN/UVLO threshold
    • Overtemperature protection
    • -40°C to +125°C ambient operating temperature range
    • -40°C to +150°C junction temperature range

Applications

  • Industrial control power supplies
  • General-purpose Point-of-Load
  • Distributed supply regulation
  • Base station power supplies
  • Wall transformer regulation
  • High-voltage, single-board systems

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17634x Synchronous Step-Down DC-DC Converter
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-05-05