Analog Devices / Maxim Integrated MAX17634xEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17634xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17634A (3.3V), MAX17634B (5V), or MAX17634C (5V). The MAX17634 devices are high-voltage, high-efficiency, synchronous step-down DC-DC converters. The kit is preset for 3.3V or 5V output at load currents of 4.25A and features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization. Evaluation kit specifications, settings, features, and benefits are highlighted. The evaluation kit layout is optimized for conducted, radiated EMI, and thermal performance.

Features

  • Wide 4.5V to 36V input range
  • Programmed 3.3V or 5V output, 4.25A load current
  • 400kHz switching frequency
  • EN/UVLO input, resistor-programmable UVLO threshold
  • Programmed 1ms soft-start time
  • Selectable PWM, PFM, and DCM modes
  • Open-drain RESET output pulled up to 5V of INTVCC
  • Provision for external frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • One MAX17634xEVKIT evaluation kit
  • One 0V to 36V DC, 5A power supply
  • Load capable of sinking 4.25A current
  • Digital voltmeter (DVM)
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-04-18