Analog Devices Inc. MAX17783 Evaluation Board
Analog Devices MAX17783 Evaluation Board is used to evaluate the MAX17783C high-efficiency, high-voltage, Himalaya step-down DC-DC converter. The kit generates 5V output at load currents up to 2.5A from a 6.5V to 60V input supply. The kit has a switching frequency preset to 500kHz for optimum efficiency and component size. The MAX17783 kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization.Features
- Operates from a 6.5V to 60V input supply
- 5V output voltage
- Delivers up to 2.5A output current
- 500kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- External clock synchronization
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32(EN55032) Class B conducted emissions
Applications
- Industrial and commercial power distribution
- General-purpose point-of-load
- Distributed supply regulation
- Base-station power supplies
- Wall transformer regulation
- High-voltage, single-board systems
- Set-top boxes
- Audio power supplies
- LED displays
Yayınlandı: 2020-09-15
| Güncellenmiş: 2024-07-02