Analog Devices Inc. MAX17841EVMINIQU Evaluation Kit
Analog Devices Inc. MAX17841EVMINIQU Evaluation Kit demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with an ADI high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC eval kits, supporting up to a 32-device (maximum) daisy-chain configuration.Features
- Supports ADI’s battery-management UART protocol
- Up to 4MHz SPI interface
- Supports ASIL requirements
- Proven PCB layout
- Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
- Fully assembled and tested
Applications
- Battery Management Systems (BMS)
- Electric and Hybrid Vehicles (EV/HEV)
- Energy Storage Systems (ESS)
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-04-22