Analog Devices / Maxim Integrated MAX17854 High-Voltage Data-Acquisition System
Analog Devices MAX17854 High-Voltage Data-Acquisition System is used for the management of high-voltage and low-voltage battery modules. The system can measure 14 cell voltages and a combination of six temperatures or system voltage measurements. The device has fully redundant measurement engines in 162µs, or performs all inputs solely with the ADC measurement engine in 99μs.Features
- 65V operating voltage
- Ultra-low-power operation
- Shutdown mode 2µA
- Redundant ADC and comparator (COMP) acquisitions
- Simultaneous cell and Bus-bar voltage acquisitions
- 14 cell-voltage measurement channels
- 2.2mV accuracy (-40°C to +125°C)
- 1.8mV accuracy (+5°C to +65°C)
- 14 cell-balancing switches
- >300mA software-programmable balancing current
- Optimized driving and parking balancing modes
- Automated balancing with individual cell timers
- Automated balancing by cell voltage
- Emergency discharge mode
- Six configurable auxiliary inputs for temperature, voltage, or GPIO
- Integrated Die temperature measurement
- Automatic thermal protection
- Individually configurable safety alerts
- Overvoltage, undertemperature faults
- Undervoltage, overtemperature faults
- 1-cell mismatch alert
- Support ASIL D requirements for cell voltage, temperature, communication
- UART, dual UART interface
- Battery-management UART protocol
- Daisy-chain up to 32 devices
- Capacitive communication-port isolation
- Up to 2Mbps Baud rate (Auto-Detect)
- 1.5μs propagation delay per device
- Packet-Error Checking (PEC)
- I2C master
- Configurable hardware-alert interfaces
- 32-bit unique device ID
- AEC-Q100 grade 1
- Temperature range -40°C to +125°C
Application Use Cases
- High-voltage battery stacks
- Electric vehicles (EVs)
- Hybrid electric vehicles (HEVs)
- Electric bikes
- Uninterruptible power supplies (UPS)
- Super-cap systems
- Battery-powered tools
Videos
Yayınlandı: 2022-01-05
| Güncellenmiş: 2024-11-06