Analog Devices Inc. MAX18066EVKIT Regulator Evaluation Kit
Analog Devices Inc. MAX18066EVKIT Regulator Evaluation Kit provides a proven design to evaluate the MAX18066 and MAX18166 high-efficiency, 4A, step-down regulators with integrated switches. The evaluation kit is preset with the MAX18066 for 1.8V output at load currents up to 4A from a 4.5V to 16V input supply. The MAX18166 is pin-compatible with the MAX18066 and can be ordered for evaluation with this evaluation kit.Features
- 4.5V to 16V input voltage range
- Fixed 500kHz (MAX18066) and 350kHz (MAX18166) switching frequency
- Adjustable output voltage range from 0.606V to (0.9 x VIN)
- Proven PCB layout
- Fully assembled and tested
Applications
- Distributed power systems
- Pre-regulators for linear regulators
- Home entertainment (TV and set-top boxes)
- Network and datacom
- Servers, workstations, and storage
Required Equipment
- MAX18066EVKIT evaluation kit
- 12V, 4A DC power supply
- Load capable of 4A
- Digital voltmeter
Yayınlandı: 2020-03-24
| Güncellenmiş: 2024-05-07