Analog Devices / Maxim Integrated MAX19777 Evaluation Kits

Analog Devices Inc. MAX19777 Evaluation Kits are fully assembled and tested PCBs that evaluate MAX19777 12-bit Analog-to-Digital Converters (ADC). The evaluation kits consist of MAXPRECADCMB1 daughter board and MAX19777 evaluation kit (EV kit). These Maxim MAX19777 kits are compatible with Window 7, Windows 8, and Windows 10 software that provides a simple Graphical User Interface (GUI) for exercising the features of the device. The software used in the evaluation kits provides analysis time domain, frequency domain, and histogram plotting. These evaluation kits come installed with a MAX19777AZA+ ADC in a package.

Features

  • 48MHz SPI interface
  • Softwares compatibility
    • Window 7
    • Windows 8
    • Windows 10
  • Analysis in the evaluation kit software
    • Time domain
    • Frequency domain
    • Histogram plotting
  • Minimum, maximum, and average DC calculations in the evaluation kit software
    • Frequency
    • RMS
  • On-board input buffers
  • USB-PC connection
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • MAX119777EVKIT daughter board
  • MAXPRECADCMB1 serial interface master board

Required Equipment

  • MAX19777EVSYS/MAX19777EVKIT evaluation system (USB cable included)
  • +5.5V, 500mA DC power supply
  • PC with a spare USB port
  • Function generator
  • ±5V, 200mA DC power supply
  • +5V, 100mA DC power supply
Yayınlandı: 2018-06-22 | Güncellenmiş: 2023-04-11