Analog Devices / Maxim Integrated MAX2000x Evaluation Kits

Analog Devices MAX2000x Evaluation Kits demonstrate the MAX20004/MAX20006/MAX20008 step-down converters. The kits operate over a wide 3.5V to 36V input range. The output is set for 5V in the default configuration and can be adjusted between 1V and 10V with appropriate components. The MAX20004/ MAX20006/MAX20008 current limit supports a nominal output current of 4A/6A/8A.

Features

  • Operating VIN range of 3.5V to 36V
  • 25µA No load quiescent current in SKIP mode
  • High-efficiency synchronous DC-DC converter with integrated FETs
  • 220kHz to 2.2MHz adjustable frequency
  • External frequency synchronization (SYNC) input
  • Internal soft-start
  • Fixed 3.3V/5.0V output or resistor programmable 1V to 10V output
  • Low dropout (98% effective duty cycle operation)
  • ±2% output voltage accuracy
  • RESET output
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20006/MAX20008 EV kit
  • 14V, 4A DC power supply
  • Electronic load capable of 8A
  • Digital voltmeter (DVM)
Yayınlandı: 2019-06-20 | Güncellenmiş: 2023-04-17