Analog Devices / Maxim Integrated MAX20011x Step-Down Converters
Analog Devices MAX20011C, MAX20011D, and MAX20011G High-Efficiency Step-Down Converters operate with a 3.0V to 5.5V input voltage range and supply a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 16A peak output current make this device ideal for onboard point-of-load and post-regulation applications. The MAX20011C, MAX20011D, and MAX20011G achieve ±1.5% output error over load, line, and temperature ranges.These Step-Down Converters feature a 2.2MHz fixed-frequency PWM mode for better noise immunity and load-transient response. The 2.2MHz frequency operation allows for all-ceramic capacitors and minimizes external components. The spread-spectrum frequency modulation option minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make layout simpler than discrete solutions.
The modules are offered with factory-preset output voltage. The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft-start, overcurrent, and overtemperature protection. Analog Devices MAX20011C, MAX20011D, and MAX20011G Step-Down Converters are offered in a 3.5mm x 4.0mm, 17-pin side-wettable FC2QFN package.
Features
- High-efficiency DC-DC converter
- Up to 16A peak output current
- MAX20011B: 12A
- MAX20011C: 16A
- MAX20011D: 12A
- Differential remote voltage sensing
- 3.0V to 5.5V operating supply voltage
- I2C controlled output voltage (0.5V to 1.275V in 6.25mV steps)
- Excellent load-transient performance
- Programmable compensation
- 2.2MHz or 1.1MHz operation
- ±1.5% output voltage accuracy
- RESET output
- Current-mode, forced-PWM operation
- ASIL D compliant
- Redundant reference
- BIST diagnostics
- PEC on I2C
- Programmable OV/UV with ±1% accuracy
- Over-temperature and short-circuit protection
- 3.5mm x 4.0mm 17-pin side-wettable FC2QFN
- -40°C to +125°C grade 1 automotive temperature range
Applications
- Automotive ADAS systems
- SoC core power
Videos
Block Diagram