Analog Devices Inc. MAX20012EVKIT Evaluation Kit

Analog Devices Inc. MAX20012EVKIT Evaluation Kit is a demonstration and development platform for the MAX20012B automotive 2-channel step-down converter. The MAX20012EVKIT Evaluation Kit operates over a 3.0V to 5.5V input range. Output 1 is set for 0.98V and up to 24A load, while Output 2 is set for 0.95V and up to 12A load.

Features

  • Differential remote voltage sensing
  • 3.0V to 5.5V input supply range
  • I2C-controlled 0.5V to 1.5875V output voltage range
  • 2.2MHz operation
  • ±2% output-voltage accuracy
  • Power-Good output
  • Current-mode, forced-PWM, and skip operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive
  • Core processor system/GPU power

Required Equipment

  • 5V, 7A DC power supply
  • Electronic load capable of 24A
  • Digital voltmeter (DVM)
Yayınlandı: 2020-04-10 | Güncellenmiş: 2024-05-10