Analog Devices / Maxim Integrated MAX20014 Boost & Dual Step-Down Converters

Analog Devices Inc. MAX20014 Synchronous Boost and Dual Step-Down Converters are high-efficiency three-output, low-voltage DC-DC converters. The OUT1 boosts the input supply up to 8.5V at up to 750mA, while two synchronous step-down converters operate from a 3.0V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range at up to 3A. The boost converter achieves ±2%, and the buck converters achieve ±1.5% output error overload, line, and temperature range. The device features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load transient response. It also has a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation allows for the use of all-ceramic capacitors and minimizes external components' footprint. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task compared to discrete solutions. The device is offered with factory-preset output voltages or resistor-adjustable output voltages. Other features include soft-start, overcurrent, and overtemperature protection. Applications for ADI MAX20014 Synchronous Boost and Dual Step-Down Converters include all automotive.

Features

  • Multiple functions for small size
    • Fixed from 3.8V to 8.5V in 100mV steps for synchronous 750mA boost converter
    • Dual synchronous buck converters up to 3A
      • Factory-configurable output voltages from 0.8V to 3.8V in 25mV steps
      • Resistor adjustable
    • 3.0V to 5.5V operating supply voltage
    • 2.2MHz operation
    • An undervoltage threshold of 93% ±3%
    • Overvoltage threshold of 107% ±3%
    • Individual Active-Low RESET outputs
  • High-precision
    • ±1.5% output-voltage accuracy
    • Good load transient performance for Buck converters
  • Robust for the automotive environment
    • Current Mode, Forced-PWM, and skip operation
    • Overtemperature and short-circuit protection
    • 4mm × 4mm 24-Pin TQFN
    • -40°C to +125°C automotive temperature range

Typical Operating Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX20014 Boost & Dual Step-Down Converters
Yayınlandı: 2019-12-09 | Güncellenmiş: 2023-05-08