Analog Devices / Maxim Integrated MAX20034 Evaluation Kit

Analog Devices MAX20034 Evaluation Kit is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20034. The MAX20034 is a high-efficiency 400kHz/2.2MHz, 36V, dual-buck controller IC. This EV kit operates from a 3.5V to 42V supply and provides two synchronous step-down outputs. This is achieved by switching at 400kHz/2.2MHz, with each one 180° out of phase from the other.

Features

  • Dual high-voltage step-down controllers to minimize board-area occupancy
  • Meets stringent OEM module power consumption and performance specifications
  • 17µA quiescent current in skip mode
  • ±1.5% output-voltage accuracy: 5.0V/3.3V, fixed or adjustable by external resistor-divider
  • EMI reduction features and adjustable fixed frequency operation to reduce signal interference
  • Optimized application layout and components for quick design implementation
  • Jumpers and test points on key nodes for simplified evaluation
  • Proven PCB layout
  • Fully assembled and tested
Yayınlandı: 2019-06-20 | Güncellenmiş: 2023-04-17