Analog Devices Inc. MAX20048EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX20048EVKIT Controller Evaluation Kit is a fully assembled and tested application circuit for the MAX20048 current-mode buck-boost controller IC. The evaluation kit is designed to deliver up to 16A (maximum) input current with input voltages from 2V to 36V. The output-voltage accuracy is ±2% within the normal 9V to 18V operation input range and a ±3% accuracy in the 2V to 18V range. Voltage quality can be monitored by observing the PGOOD signal.

Features

  • 2V to 36V input supply range
  • Delivers up to 16A input current
  • Enable input
  • Frequency synchronization input
  • Voltage-monitoring PGOOD output
  • BIAS voltage-monitoring test point
  • Fully assembled and tested
  • Proven PCB layout

Applications

  • Instrument clusters
  • Point of load power supplies
  • Remote displays
  • Start-stop systems
  • USB power

Required Equipment

  • MAX20048 EV kit
  • 2V to 36V, 20A power supply capable of providing 20A at 2V input
  • Voltmeter
  • Electronic load
Yayınlandı: 2020-04-22 | Güncellenmiş: 2024-05-14