Analog Devices / Maxim Integrated MAX20058 Evaluation Kit
Analog Devices MAX20058 Evaluation Kit evaluates the MAX20058 synchronous step-down DC-DC converter. The kit is optimized to generate a 5V output at load currents up to 1A from a 24V input supply. It can be reconfigured to meet other system requirements. The kit features a 400kHz switching frequency and can monitor IC features like adjustable input undervoltage lockout and adjustable soft-start. Additional features like adjustable switching frequency, adjustable current limit, open-drain RESET signal, and external frequency synchronization can also be monitored.Features
- Operates from 6.5V to 60V at 24V nominal input
- Meets stringent OEM module power consumption and performance specifications
- 5V output voltage at 400kHz switching frequency
- Up to 1A output current with adjustable peak current limit
- Jumpers for quickly adjusting peak current limit and mode selection
- Auxiliary bootstrap LDO to improve efficiency
- Adjustable soft-start time with external capacitor
- Optimized application layout and components for quick design implementation
- Fully assembled and tested
Yayınlandı: 2019-06-27
| Güncellenmiş: 2023-04-17