Analog Devices / Maxim Integrated MAX20094EVKIT/MAX20095EVKIT Evaluation Kits

Analog Devices Inc. MAX20094EVKIT/MAX20095EVKIT Evaluation Kits are fully assembled and tested application circuits for the MAX20094/MAX20095 backup battery chargers and boost controllers with I2C capability. The MAX20094EVKIT/MAX20095EVKIT Evaluation Kits provide a convenient method to assess the constant-current/constant-voltage (CC/CV) battery charger, state-of-health (SOH) diagnostic features, and the boost controller. The kits are recommended for use with the free MAX20094 companion GUI and an I2C interface board. The MAX20094EVKIT/MAX20095EVKIT Evaluation Kits can also be used as stand-alone boards.

Features

  • Easy Testing of CC/CV charger, SOH functions, and boost controller
  • Free downloadable Evaluation Kit GUI
  • MINIQUSB for simplified control
  • Jumpers and pins for external I2C controller
  • Fully assembled and tested
  • Optimized application layout for quick implementation
  • Both MAX20094 and MAX20095 EV Kits Can be used to evaluate either of the pin-compatible ICs with component replacement of the U1 IC
  • Proven PCB layout

Applications

  • Automotive telematics battery backup
  • Single or multicell battery-backup systems
Yayınlandı: 2019-11-04 | Güncellenmiş: 2023-05-02