Analog Devices / Maxim Integrated MAX20333EVKIT Evaluation Kit

Analog Devices MAX20333EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX20333. The MAX20333 adjustable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. The MAX20333EVKIT demonstrates the MAX20333 0.2A to 4.75A adjustable current limit switch in a 15-bump WLP package. The MAX20333EVKIT kit comes with the MAX20333ENL+ installed.

Features

  • 3.5V to 22V operating voltage range
  • Output and flag LED reading
  • Adjustable current limit setting
  • Adjustable Blanking Time (PBT version)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20333 eval kit
  • 9V Power supply
  • 5V Power supply
  • Multimeter
  • Load box

PCB Layout Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX20333EVKIT Evaluation Kit
Yayınlandı: 2019-10-09 | Güncellenmiş: 2023-04-25