Analog Devices / Maxim Integrated MAX20340 Bidirectional DC PLC Management IC
Analog Devices Inc. MAX20340 Bidirectional DC PLC Management IC is ideal for audio applications, game controllers, and handheld radios. The power line communication (PLC) management IC has a 166.7kbps maximum bit rate and is capable of a maximum 1.2A charge current. MAX20340 features a slave detection circuit that flags an interrupt to the system when the PLC master detects the presence of a PLC slave on the powerline. This allows the system to remain in a low-power state until a slave device is connected.Features
- Compact, simple solution for power line communication (PLC)
- 5.7kbps data throughput in automatic mode up to 166.7kbps bit rate
- 1.2A charge current
- Automatic detection of PLC slave presence
- 0.4mm pitch, 9-bump, 1.358mm x 1.358mm WLPS
- Flexible configuration
- Single resistor to program
- PLC master or slave
- Dual or single slave mode (master only)
- PLC slave address (slave only)
- I2C address
Applications
- Wireless earbuds
- Tethered wireless headphones
- Hearing aids
- Wearables
- Game controllers
- Handheld radios
- Point-of-sales devices
Additional Resources
Block Diagram
Videos
Yayınlandı: 2019-12-16
| Güncellenmiş: 2023-04-19