Analog Devices Inc. MAX20342 Evaluation Kit

Analog Devices MAX20342 Evaluation Kit provides a complete demonstration and development platform for the MAX20342 USB Type-C™ Charger Detector. The MAX20342 enables systems to support charging based on USB Type-C ports. The MAX20342 is also capable of detecting chargers compliant with the USB Battery Charging Specification Revision 1.2. The USB Type-C charger detection circuitry functions as an Upstream Facing Port (UFP) or a Dual Role Port (DRP) depending on the configuration.

The MAX20342 Evaluation Kit features a Pmod™ connector, allowing the included USB2PMB2 Adapter Board to provide an I2C interface. The USB2PMB2 Adapter Board connects to a PC, enabling control using a Graphic User Interface (GUI).

Features

  • USB-powered operation
  • USB Type-C connector
  • Pmod I2C interface
  • Onboard LDO regulator and USB connectors for device multiplexing
  • Flexible configuration
  • Windows® 8/10-compatible GUI software
  • Proven high-speed USB PCB layout
  • Fully assembled and tested

Applications

  • DSCs and security cameras
  • Tablets
  • Smartphones
  • eReaders

Kit Contents

  • MAX20342 evaluation board
  • USB2PMB2 adapter board
  • 2x USB-A to micro-B cables
  • USB Type-C cable
Yayınlandı: 2020-09-09 | Güncellenmiş: 2024-07-02