Analog Devices / Maxim Integrated MAX20408EVKIT & MAX20410EVKIT Evaluation Kits

Analog Devices MAX20408EVKIT and MAX20410EVKIT Evaluation Kits provide a proven design to evaluate the MAX20408 and MAX20410 automotive synchronous buck converter with 10µA quiescent current. The evaluation kit comes with a MAX20410AFOB/VY+(400kHz) or MAX20408AFOE/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation. The evaluation kit output voltage is fixed at 3.3V or 4V and easily configured to 0.8V to 10V with minimum component changes. The Analog Devices MAX20408EVKIT and MAX20410EVKIT evaluation kits are designed to deliver up to 8A/10A with input voltage 3V to 36V. The PGOOD signal can monitor the voltage quality.

Features

  • Input supply range from 3V to 36V
  • Output voltage (3.3V/4V fixed and adjustable from 0.8V to 10V)
  • Delivers up to 8A/10A
  • Frequency-synchronization input
  • Enable input
  • Spread spectrum available
  • Voltage monitoring PGOOD output available
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20408EVKIT or MAX20410EVKIT evaluation kit
  • 36V, 10A DC power supply (PS)
  • Appropriate resistive load or an electronic load that can sink 10A
  • Digital multimeter (DMM)
  • Oscilloscope
Yayınlandı: 2021-09-08 | Güncellenmiş: 2023-04-17