Analog Devices / Maxim Integrated MAX20499AEKIT Evaluation Kits
Analog Devices MAX20499AEKIT Evaluation Kits allow exploring the capabilities of the MAX20499A and the MAX20499B step-down (buck) voltage regulators. The MAX20499A has an output current rating of 8A. The MAX20499B has an output current rating of 12A. The devices operate with a 3.0V to 5.5V input supply voltage and can regulate across a voltage range from 0.5V to 1.275V. The devices feature a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response. The 2.2MHz frequency operation accommodates all ceramic capacitors and minimizes the need for external components. Other features include programmable soft-start, over-current protection, and over-temperature protection. Analog Devices MAX20499A EV Kit comes pre-tested and ready for immediate use.Features
- Full silicon integration allows for improved efficiency and minimized space
- Input voltage range from 3.0V to 5.5V
- Output voltages range from 0.5V to 1.275V
- I2C controlled output voltage (6.25mV steps)
- Excellent load transient response
- Internally programmable compensation
- High switching frequency of 2.2MHz forced PWM mode
- Enable and reset connections available
- Loop measurement ready
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive entertainment systems
- SoC core power
Yayınlandı: 2021-07-26
| Güncellenmiş: 2023-04-18