Analog Devices / Maxim Integrated MAX20745 Evaluation Kit
Analog Devices MAX20745 Evaluation Kit offers a reference platform for evaluating the MAX20745 voltage regulator ICs. The Analog Devices MAX20745 Evaluation Kit has a voltage application of up to 25A. The MAX20745 Evaluation Kit consists of a fully assembled and tested PCB efficiency of the MAX20745. The evaluation kits include jumper pins, test points, and input/output connectors for flexibility and ease of use in a wide range of applications.Features
- High efficiency and power density
- Low component count
- Small solution size
- 509mm2 Including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- 4.5V to 16V power supply
- Oscilloscope, probes, and voltmeter
Yayınlandı: 2017-02-16
| Güncellenmiş: 2023-04-11