Analog Devices / Maxim Integrated MAX20735EVKIT Regulator Evaluation Kit
Analog Devices MAX20735EVKIT Regulator Evaluation Kit is a reference platform for evaluating the MAX20735 voltage regulator IC. This Analog Devices single-chip integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for emerging low-output voltage applications up to 40A. The evaluation kit consists of a fully assembled and tested PCB implementation of the MAX20735. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in various applications.The evaluation board is configured with an “edge strip” to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, which directly mirrors the topside strip.
Features
- High efficiency and power density
- Low component count
- Small solution size
- 509mm2 including an inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Proven PCB layout
- Fully assembled and tested
Kit Contents
- MAX20735 EV kit
- 4.5V to 16V power supply
- 0A to 40A Load
- Oscilloscope, probes, and voltmeter
Yayınlandı: 2017-05-26
| Güncellenmiş: 2023-04-11