Analog Devices Inc. MAX20766 Smart Slave IC

Analog Devices Inc. MAX20766 Smart Slave IC is designed to work with ADI's seventh-generation controller to implement a high-density multiphase voltage regulator. Up to six smart slave ICs and a controller IC, provide a compact synchronous buck converter that includes accurate individual phase-current and temperature reporting through SMBus/PMBus™.

ADI MAX20766 Smart Slave IC offers many protection circuits for overtemperature, VX short, and all power-supply UVLO faults. The device immediately shuts down if a fault is detected and sends a signal to the controller IC.

The MAX20766 is offered in a 16-pin FCQFN package with exposed top-side thermal pads. The top-side cooling improves heat transfer to ambient and decreases PCB and component temperatures.

Features

  • Increased power density with fewer external components
    • Monolithic integration for reduced parasitics
    • Scalable architecture compatible with coupled inductors
    • 94% peak efficiency
    • Top-side cooling for improved heat transfer to ambient
  • Accurate real-time telemetry of critical parameters
    • PMBus-compliant interface through the controller IC for telemetry and power management
    • Junction temperature monitoring and reporting
    • Per-phase current reporting
  • Advanced self-protection features for the system and IC
    • Overcurrent protection
    • Overtemperature protection
    • Boost voltage UVLO
    • VX short protection

Applications

  • Communication and networking equipment
  • Servers and storage equipment
  • High-current voltage regulators
  • Networking ASICs
  • FPGAs
  • Microprocessor chipsets
  • Memory

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAX20766 Smart Slave IC
Yayınlandı: 2020-07-30 | Güncellenmiş: 2024-06-18