Analog Devices / Maxim Integrated MAX20790 Smart Power-Stage IC
Analog Devices MAX20790 Smart Power-Stage IC is designed to work with ADI controllers to implement a high-density multiphase voltage regulator. The MAX20790 features multiple smart power-stage ICs plus a controller that provides a compact synchronous buck converter. It includes accurate individual phase current and temperature reporting through PMBus™. These Analog Devices smart power-stage ICs include fault-protection circuits for overtemperature, VX short, and supply under-voltage lockout (UVLO). The MAX20790 immediately shuts down on fault detection, communicating the Fault_ID to the controller.Features
- Space-optimized solution
- Monolithic, smart power stage
- Phase-current steering for thermal balance
- Small footprint: ~24mm2
- 95.6% peak efficiency
- 6-phase, 400kHz, 12V VIN, 1.8V VOUT
- 300kHz to 1.3MHz switching frequency
- Telemetry and fault reporting through controller IC PMBus
- Accurate temperature monitoring and reporting
- Accurate per-phase current reporting
- Fault_ID indicates the type of fault
- Advanced self-protection features
- Supply and boost UVLO protection
- Boost refresh
- VX short and overtemperature shutdown
- Fast overcurrent protection
Applications
- High current multiphase-voltage regulators
- Networking ASICs
- AI and machine learning ASICs
- Graphics processors
- Servers, workstations, and enterprise storage
- Communications and networking equipment
- AI and machine learning
Yayınlandı: 2021-07-26
| Güncellenmiş: 2023-04-18