Analog Devices Inc. MAX20801xEVKIT Evaluation Kits

Analog Devices MAX20801xEVKIT Evaluation Kits is a reference platform for evaluating the MAX20801 maximum power point tracking (MPPT) ICs. These single-chip, integrated switching regulators provide an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for photovoltaic (PV) modules. The evaluation kit is a fully assembled and tested PCB implementation of the MAX20801. Input and output connectors for three photovoltaic cell strings are included for flexibility and ease of use with 60- or 72-cell crystalline PV modules.

Features

  • Performs MPPT on three sets of 20–24 series-connected PV cells
  • Fast MPPT reacts quickly to changing conditions
  • Small 3,800mm2 solution size
  • Integrated voltage-limiting clamps output voltage
  • Integrated current-limiting clamps output current
  • Active bypass function eliminates hot spots
  • Supports flash and EL testing
  • Peak 99.1%, CEC 98.7%, and Euro 98.3% efficiency
  • Proven PCB layout
  • Fully assembled and tested

Testing Configuration

Chart - Analog Devices Inc. MAX20801xEVKIT Evaluation Kits
Yayınlandı: 2019-07-12 | Güncellenmiş: 2023-04-12