Analog Devices / Maxim Integrated MAX20808EVKIT Evaluation Kit

Analog Devices MAX20808EVKIT Evaluation Kit is a reference platform for the MAX20808 Dual-Output Step-Down Switching Regulator. The MAX20808 is designed to operate from 2.7V to 16.0V input supplies. Each output can be regulated from 0.5V to 5.8V, delivering up to 4A of load current per output. With the MAX20808, the two outputs can be connected as a single-output, dual-phase regulator that supports up to 8A load current. Analog Devices MAX20808EVKIT Evaluation Kit comprises a fully assembled and tested PCB implementation of the MAX20808. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.

Features

  • 2.7V to 16V input voltage range
  • 0.5V to 5.8V output voltage range
  • High efficiency and power density
  • Low component count
  • Dual-output or single-output dual-phase operation
  • Optimized performance
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 7V to 16V power supply with optional 3.3V external power supply
  • 0A to 8A load
  • Digital voltmeters
  • Oscilloscope and probes

Board Layout

Analog Devices / Maxim Integrated MAX20808EVKIT Evaluation Kit
Yayınlandı: 2021-09-02 | Güncellenmiş: 2023-04-17