Analog Devices / Maxim Integrated MAX2121 Direct-Conversion Tuner IC
Analog Devices MAX2121 Direct-Conversion Tuner IC is a low-cost, direct-conversion tuner IC designed for satellite set-top and VSAT applications. The Analog Devices MAX2121 directly converts the satellite signals from the LNB to the baseband using a broadband I/Q downconverter. The operating frequency range extends from 925MHz to 2175MHz.The device includes an LNA and an RF variable-gain amplifier, I and Q downconverting mixers, and base-band lowpass filters and digitally controlled baseband variable-gain amplifiers. Together, the RF and base-band variable-gain amplifiers provide more than 80dB of gain control range.
The Analog Devices MAX2121 includes fully monolithic VCOs and a complete fractional-N frequency synthesizer. An on-chip crystal oscillator and a buffered output for driving additional tuners and demodulators are also provided. Synthesizer programming and device configuration are accomplished with a 2-wire serial interface.
Features
- 925MHz to 2175MHz frequency range
- Monolithic VCO
- -97dBc/Hz at 10kHz low phase noise
- No calibration required
- -75dBm to 0dBm high dynamic range
- 123.75MHz integrated LP filters
- Single +3.3V ±5% supply
- Low-power standby mode
- Address pin for multi-tuner applications
- Differential I/Q interface
- I2C 2-wire serial interface
- Very small, 5mm x 5mm, 28-pin TQFN package
Applications
- VSATs
Functional Diagram
Yayınlandı: 2015-08-25
| Güncellenmiş: 2023-04-13