Analog Devices / Maxim Integrated MAX2181A FM Automotive Low-Noise Amplifier
Analog Devices MAX2181A FM Automotive Low-Noise Amplifier is a highly integrated FM variable-gain amplifier ideal for automotive FM and FM-diversity active antenna applications. The MAX2181A has an FM signal path, providing 30dB of gain range, controlled by an on-chip power detector, and the FM signal path covers 76MHz to 162.5MHz. The Analog Devices MAX2181A is available in a small, 3x3mm TQFN package and operates over the extended industrial temperature range (-40ºC to +85ºC).Features
- +5V Supply Voltage
- Integrated AGC Function Eliminates External Pin Diodes
- High Dynamic Range
- Low-Noise, Sub 3dB Noise Figure
- Low External BOM
- Small Package (3x3mm TQFN)
- Integrated Power Detector
Applications
- Automotive Active Antenna
- Automotive Head Unit
Block Diagram
Yayınlandı: 2017-09-11
| Güncellenmiş: 2023-04-14