Analog Devices Inc. MAX22088EVKIT Evaluation Kit

Analog Devices Inc. MAX22088EVKIT Evaluation Kit provides a demonstration platform for the MAX22088 Homebus Transceiver. The MAX22088EVKIT includes an evaluation board with a master circuit and a remote/device circuit, both of which can be used to demonstrate the full functionality of the MAX22088 Homebus Transceiver in a complete Homebus application. For easy evaluation, on the remote/device side, the MAX15462 5V step-down DC-DC converter is included to power external system loads at 200mA. In addition, the MAX12931 digital isolator is used for convenient and correct measuring of digital Homebus signals.

Features

  • Evaluation platform for the MAX22088
  • Two on-board configurations for complete Homebus evaluation
    • Master circuit
    • Remote/device circuit
  • Fully assembled and tested
  • Robust design with ±1kV Line-to-Line and Line-to-GND surge transient immunity
  • Onboard isolated digital interface for simple testing and monitoring

Applications

  • HVAC
  • Data-over-power
  • Digital signage
  • Remote monitoring and sensing

Required Equipment

  • MAX22088EVKIT#
  • Two 24V, 200mA DC power supplies
  • Digital multimeter
  • Data or function generator
  • Digital oscilloscope
  • Pair of twisted wires (22AWG or 24AWG) 20cm or longer

Board Layout

Analog Devices Inc. MAX22088EVKIT Evaluation Kit
Yayınlandı: 2020-05-11 | Güncellenmiş: 2024-05-16