Analog Devices Inc. MAX2223EVKIT Tuner Evaluation Kit
Maxim MAX2223EVKIT Tuner Evaluation Kit simplifies the evaluation of the MAX2223. The MAX2223 is a low-cost, direct-conversion tuner IC designed for satellite set-top and Very Small Aperture Terminal (VSAT) applications. The device directly converts the satellite signals from the LNB to the baseband using a broadband I/Q down-converter. The evaluation kit is a complete broadband satellite tuner DVB-S2 RF front-end solution. It enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the kit for the inputs and outputs and allow for quick and easy evaluation on the lab bench. The MAX2223EVKIT contains a microcontroller (MCU) with a 2-wire I2C compatible serial interface to configure internal registers and modes. A Graphical User Interface (GUI) software running on a computer connected via USB makes it simple to program and control the device operation. The evaluation kit is fully assembled and tested at the factory.Features
- Easy evaluation of the MAX2223 IC
- Single 3.3V ±5% supply for IC
- Onboard 5V ±5% DAC for gain control
- 925MHz to 2175MHz operating frequency range
- 50Ω SMA connectors for the RF ports and the baseband outputs
- All critical peripheral components included
- Micro USB port for interfacing with a PC
- PC control software
Required Equipment
- 1x RF signal generator capable of delivering -75dBm minimum up to 3.0GHz (Keysight N5182B or equivalent)
- An RF spectrum analyzer with a range of 100kHz to 3.0GHz (Keysight N9020A or equivalent)
- A dual power supply capable of up to 250mA at 3.3V ±5% on one channel, 15mA at 5V ±5% on the other
- 1x digital multi-meter for measuring the supply current (Keysight 34461A or equivalent) (optional)
- 50Ω coaxial RF cables with SMA connectors
- User-supplied Windows 10 based PC
Yayınlandı: 2020-01-21
| Güncellenmiş: 2024-04-17