Analog Devices / Maxim Integrated MAX22288 Evaluation Kit

Analog Devices MAX22288 Evaluation Kit is used to evaluate the MAX22288 Home Bus System (HBS) compatible transceiver. The kit includes an evaluation board that features the full functionalities of the MAX22288. The Analog Devices MAX22288 is typically used in HBS applications where external power supplies are sourced.

Features

  • Easy Evaluation of the MAX22288
    • Design for 57.6kbps Bus-Powered Application
    • Allow for 9.6kbps to 200kbps Operation with Selective External Components
  • Robust Design with ±1kV Line-to-GND and Line-to-Line Surge Protection
  • Fully Assembled and Tested
  • Proven PCB Layout

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22288 Evaluation Kit
Yayınlandı: 2021-10-08 | Güncellenmiş: 2023-04-17