Analog Devices / Maxim Integrated MAX2244XWEVKIT Evaluation Kit

Analog Devices MAX2244XWEVKIT Evaluation Kit is designed to evaluate MAX22444-MAX22446 reinforced, fast, and low-power galvanic digital isolators. Two evaluation boards support different channel direction configurations, different ENA polarities, and different output default settings of the MAX22444 to MAX22446 isolators. This MAX2244XWEVKIT is a generic board that has U1 unpopulated that allows selecting a device from the MAX22444 to the MAX22446 family.

Two independent isolated power supplies power the MAX2244XWEVKIT with a nominal output voltage ranging from 1.71V to 5.5V. This kit also supports a single power supply that is used to evaluate the electrical parameters of the device without any isolation between the two sides. The evaluation kit features a broad range of data transfer rates, four unidirectional channels with three different channel direction configurations, and SMA connectors. This Analog Devices MAX2244XWEVKIT evaluation board supports the wide-body 16-pin SOIC package type.

Features

  • A broad range of data transfer rates (from DC to 200Mbps)
  • Four unidirectional channels with three different channel direction configurations
  • SMA connectors for easy connection to external equipment
  • 1.71V to 5.5V wide power supply voltage range
  • Guaranteed Up to 5kVRMS isolation for 60s
  • -40°C to 125°C temperature range
  • Proven PCB layout

Required Equipment

  • MAX22445FWEVKIT or MAX2244XWEVKIT evaluation kit
  • MAX22444–MAX22446 device, if the evaluation kit is not populated
  • Two DC power supplies with an output range of 1.71V to 5.5V
  • Signal/function generator
  • Oscilloscope
Yayınlandı: 2018-06-27 | Güncellenmiş: 2023-04-25