Analog Devices / Maxim Integrated MAX22507E Evaluation Kit

Analog Devices MAX22507E Evaluation Kit is used to demonstrate the functionality of the MAX22507E and the MAX22508E. The kit includes on-board termination for easy point-to-point evaluation. The kit is assembled using MAX22507E in a 10-pin TDFN package. This Analog Devices kit provides equivalent functional evaluation for the MAX22508E, which is offered in an 8-pin SOIC package.

Features

  • Operates from a single 3V to 5V supply
  • Terminal block connectors for easy RS-485/RS-422 evaluation
  • Fully assembled and tested
Yayınlandı: 2021-09-08 | Güncellenmiş: 2023-04-17