Analog Devices Inc. MAX22520 Evaluation Kit
Analog Devices Inc. MAX22520 Evaluation Kit is a fully assembled and tested circuit board that acts as a demonstration and development platform for the MAX22520 Industrial Sensor Output Driver. The MAX22520 Evaluation Kit includes Windows-compatible software that provides a Graphical User Interface (GUI) for exercising the test and programming features of the MAX22520. The Evaluation Kit is connected to a PC via a USB cable.Features
- One-Time Programmable (OTP) Digital Output (DO)
- 1-wire interface terminals
- Windows 10 compatible software
- USB / PC connection
- Proven PCB layout
- Fully assembled and tested
Board Layout
Software
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-04-18