Analog Devices / Maxim Integrated MAX2256XAEVKIT Isolator Evaluation Kit
Analog Devices MAX2256XAEVKIT Isolator Evaluation Kit is a proven design to evaluate the MAX22563−MAX22566, a family of reinforced, six-channel, galvanic digital isolators in a 20-pin SSOP package. Analog Devices MAX2256XAEVKIT Isolator Evaluation Kit is used to assess the functionality and electrical performance of the entire family of devices. The MAX2256XAEVKIT Isolator Evaluation Kit is a generic board with U1 unpopulated, allowing the selection of a device from the MAX22563−MAX22566 family.Features
- A broad range of data transfer rates from DC to 200Mbps
- MAX22565 with 5:1 channel configuration
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75kVRMS isolation for 60s
- -40°C to +125°C temperature range
- Proven PCB layout
Required Equipment
- MAX2256XA evaluation kit
- MAX22563−MAX22566 device (U1 is unpopulated)
- Two DC power supplies with an output range of 1.71V to 5.5V
- Signal/function generator
- Oscilloscope
Yayınlandı: 2022-02-02
| Güncellenmiş: 2023-04-17