Analog Devices Inc. MAX22701EVKIT/MAX22702EVKIT Evaluation Kits

Analog Devices Inc. MAX22701EVKIT/MAX22702EVKIT Evaluation Kits provide a proven design to evaluate the MAX22700–MAX22702 family of single-channel isolated gate drivers. The evaluation kit includes two identical channels (devices) to demonstrate the very tight part-to-part propagation delay matching of 2ns (maximum) over the -40°C to +125°C operating temperature range. Two evaluation kits, MAX22701EVKIT and MAX22702EVKIT, are available to support variants with different B-side options. These options include gate driver common pin GNDB (MAX22700), Miller Clamp pin (MAX22701), and an adjustable undervoltage-lockout pin (MAX22702). Also, both evaluation kits support variants with different A-side options, differential inputs (D versions), or a single-ended input with an enable pin (E versions). Both evaluation boards come with the narrow-body 8-pin SOIC package type.

The MAX22701EVKIT is fully assembled and tested, and comes populated with the MAX22701EASA+. This board also supports the MAX22701DASA+ but requires the user to replace U1 and U2. The MAX22702EVKIT is fully assembled and tested, and comes populated with the MAX22702EASA+. This board also supports the MAX22700DASA+, MAX22700EASA+, and MAX22702DASA+ if the user replaces U1, U2, and necessary external components on the B-side. The evaluation kits should be powered from multiple independent isolated power supplies as required by the different power domains. The A-side of the MAX22700–MAX22702 family has a nominal supply-voltage range from 3V to 5.5V. The B-side has a nominal supply-voltage range of 13V to 36V or 6V to 36V depending upon the target device. For evaluating the electrical parameters of the devices without any isolation between the two sides and two devices, common ground can be shared among different power domains.

Features

  • 2x evaluation kits to support 3x output options: GNDB, Miller clamp, or adjustable UVLO
  • 2x input configurations: single-ended with enable, or differential
  • 2x identical channels allowing propagation delay matching measurements
  • 2x calibration channels for precision propagation delay measurements
  • SMA connectors and terminal blocks for easy connection to external equipment
  • Wide power supply voltage range from 3V to 5.5V (A-side) and 13V to 36V (B-side)
  • Guaranteed up to 3kVRMS isolation for 60s
  • -40°C to +125°C temperature range
  • Proven PCB layout

Applications

  • Isolated gate driver for inverters
  • Motor drives
  • UPS and PV inverters

Required Equipment

  • MAX22701EVKIT with MAX22701EASA+ as U1 and U2, or MAX22702EVKIT with MAX22702EASA+ as U1 and U2
  • 1x DC power supply with an output range of up to 5.5V
  • 2x DC power supplies with an output range of up to 36V
  • Signal/function generator
  • Oscilloscope
Yayınlandı: 2020-04-03 | Güncellenmiş: 2024-05-08