Analog Devices Inc. MAX25221EVKIT Evaluation Kit
Analog Devices Inc. MAX25221EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB used to demonstrate the MAX25221 Automotive 4-Channel TFT-LCD Power IC with VCOM Buffer, and by extension, the MAX25220 Automotive 4-Channel TFT-LCD Power IC without VCOM. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted via I2C. The MAX25221EVKIT demonstrates the device's features, including adjustable output voltage, fault protection, VCOM temperature compensation, and non-volatile memory programming.Features
- Demonstrates the capabilities of the MAX25221 and MAX25220
- 65V to 5.5V input range
- Default output voltages
- 8V output at 200mA (boost converter)
- -6.8V output at -200mA (inverting regulator)
- 12V output at 15mA (positive-charge pump regulator)
- -10V output at 15mA (negative-charge pump regulator)
- -2.49V output at 100mA (VCOM buffer)
- Selectable switching frequency (2.1MHz or 420kHz) with spread-spectrum option
- Dedicated GUI
- Full sequencing flexibility
- Proven PCB layout
- Fully assembled and tested
Applications
- Infotainment displays
- Instrument clusters
- Central information displays
Required Equipment
- 2.65V to 5.5V, 3A power supply
- Voltmeter
- MINIQUSB+ interface board with USB cable
- Windows-compatible PC with available USB port
Board Layout
Yayınlandı: 2020-07-10
| Güncellenmiş: 2024-06-04