Analog Devices / Maxim Integrated MAX25255DUALEVKIT Evaluation Kit
Analog Devices MAX25255DUALEVKIT Evaluation Kit is a dual-phase EV kit that offers a proven design to evaluate the MAX25255. The MAX25255 automotive 2MHz synchronous buck converter provides integrated high-side and low-side switches. The MAX25255DUALEVKIT has a MAX25255DAFDA/ VY+ (3.3V/2MHz) installed, along with various test points and jumpers for evaluation. The MAX25255DUALEVKIT Kit supports up to 12A with an input voltage of 3V to 36V. The output voltage quality is monitored by observing the PGOOD1 signal. Analog Devices MAX25255DUALEVKIT evaluation kit can also evaluate other MAX25255 variants with minimal component changes.Features
- Input supply range from 3V to 36V
- Buck provides 3.3V fixed output and is adjustable from 0.8V to 14V
- Delivers up to 12A/16A output current
- Selectable BIAS LDO input source
- Frequency-synchronization input
- Independent enable inputs
- Spread-spectrum available
- Voltage monitoring PGOOD output available
- Proven PCB layout
- Fully assembled and tested
Applications
- Front-end power supply for head units
- ASIL
- General-purpose dual buck converters
- Telematics modules
- Front camera power
Required Equipment
- MAX25255 dual-phase EV kit
- Appropriate resistive loads or electronic loads that can sink 16A (EL)
- 36V, 16A DC power supply (PS)
- Digital multimeter (DMM)
Additional Resources
PCB Layout
Yayınlandı: 2023-01-27
| Güncellenmiş: 2023-04-12