Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit

Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit demonstrates the MAX25410 automotive USB-PD port protector with integrated VCONN switch and host charger adapter emulation. It also has system-level ESD, short-to-VBUS protection, and short-to-battery protection integrated. The evaluation kit is designed to be plugged into any USB 2.0 Type-C port, effectively providing a fully protected Type-C port. The evaluation kit only requires one external power supply source to operate. Protection is always maintained, whether or not the input supply is present.

The evaluation kit is populated with a MAX25410AGTE/V+ (variant with active-low VCONN enable, auto-CDP, and auto DCP/Apple 2.4A host-charger emulation modes). Other variants can be used by simply replacing the IC on the evaluation kit.

Features

  • USB Type-C™ CC1/CC2 protection switches
  • Integrated 550mΩ VCONN FETs with 250mA overcurrent protection
  • USB 2.0 D+/D- protection switches with 1GHz bandwidth
  • 24V CC and USB 2.0 protection against short-to-VBUS
  • Automatic fault detection and recovery with industry-compliant reset timings
  • Integrated BC1.2, Apple, and Samsung charge emulation
    • Supports BC1.2 CDP and DCP modes
    • Apple 2.4A, 1.0A
    • Samsung 2.0A
    • China YD/T 1591-2009 charging specification
    • Compatible with USB On-the-Go specification and Apple CarPlay
  • High ESD protection (HVD+/HVD-, HVCC1/HVCC2)
    • ±2kV Human Body Model
    • ±15kV ISO 10605 Air Gap
    • ±8kV ISO 10605 Contact
    • ±15kV IEC 61000-4-2 Air Gap
    • ±8kV IEC 61000-4-2 Contact
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX25410EVKIT evaluation kit
  • 14V/1A DC power supply or car battery (VBAT)
  • 24V/1A DC power supply
  • USB-C breakout board plug (USB3.1-CM-BO-V2A or equivalent)
  • Oscilloscope with 4x analog channels, 1x digital channel, and a current probe

Kit Interfaces

Chart - Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit
Yayınlandı: 2020-01-22 | Güncellenmiş: 2024-04-18