Analog Devices / Maxim Integrated MAX25432BEVKIT Evaluation Kit

Analog Devices MAX25432BEVKIT Evaluation Kit is an assembled and tested printed circuit board (PCB) designed to quickly and easily demonstrate the MAX25432 IC. The MAX25432 Automotive Buck-Boost Port Controller and Protector is designed for automotive USB host or downstream-facing (DFP) applications. The MAX25432 combines an automotive-grade buck-boost controller capable of full-range 3.3V to 21V programmable power supply (PPS) at up to 6.35A, a USB Power Delivery (USB PD) analog front-end (AFE), legacy USB charging support, and USB Type-C® protection switches. The kit features the MAX25432BATLG/V+ automotive 100W USB-PD PPS buck-boost port controller and protector intended for head-unit, multi-media hub, rear-seat infotainment, and dedicated charging port (DCP) applications.

Analog Devices MAX25432BEVKIT Evaluation Kit demonstrates the intelligent shield short-to-battery detection and protection available on MAX25432. The intelligent shield short-to-battery detection and protection feature protects against high shortcircuit currents flowing from the car battery through the cable shield to module ground during fault events, preventing car module damage.

Features

  • 100W USB-PD Rev. 3.0 with PPS for CDP and DCP applications
  • Legacy USB 2.0 charging support—meets MFi R3x
  • Programmable fixed and augmented PDOs using the feather board and GUI
  • Test points available for signals and buck-boost analysis
  • Fully assembled and tested, proven PCB layout

Kit Contents

  • One USB-C breakout board
  • One 6ft USB Type-C 5A cable
  • Two USB Micro-B cables

Required Equipment

  • One MAX25432B EV kit mainboard
  • One Feather board
  • One USB Type-C cable
  • One 14V/8A DC power supply or car battery (VBAT) (Not included)
  • One USB-PD device with PPS such as a smartphone or a PD trigger (Not included)

JUMPER CONFIGURATION

Analog Devices / Maxim Integrated MAX25432BEVKIT Evaluation Kit

Overview

Analog Devices / Maxim Integrated MAX25432BEVKIT Evaluation Kit
Yayınlandı: 2021-10-12 | Güncellenmiş: 2023-04-17