Analog Devices / Maxim Integrated MAX2679/MAX2679B GPS/GNSS Low-Noise Amplifiers

Analog Devices MAX2679/MAX2679B GPS/GNSS Ultra-Low Current Low-Noise Amplifiers provide high power gain and low noise figure while operating with excellent performance while consuming a low supply current. The devices maximize the input-referred 1dB compression point and the 3rd-order intercept point, permitting a high gain and low noise figure. Other features include a wide supply voltage range of 1.08V to 1.98V and a small, lead-free Wafer Level Package (WLP). The Analog Devices MAX2679/MAX2679B amplifiers are ideal for GPS L1, Galileo, and GLONASS applications.

Features

  • High Power Gain
    • 19dB (MAX2679)
    • 16.5dB (MAX2679B)
  • Low Noise Figure
    • 0.95dB (MAX2679)
    • 1.03dB (MAX2679B)
  • Integrated 50Ω Output Matching Circuit
  • Low Supply Current
    • 1mA (MAX2679)
    • 650μA (MAX2679B)
  • Wide Supply Voltage Range
    • 1.08V to 1.98V
  • Low bill of materials
    • One inductor, two capacitors, and one resistor
  • 4-Bump, 0.4mm pitch WLP, and 0.83mm x 0.83mm

Applications

  • Wearables
  • Telematics (Asset Tracking and Management)
  • Cellular Phones with GPS
  • Notebook PCs/Ultra-Mobile PCs
  • Recreational Navigation
  • Watches
  • Digital Cameras
  • GPS Front End Modules

MAX2679/MAX2679B Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX2679/MAX2679B GPS/GNSS Low-Noise Amplifiers
Yayınlandı: 2017-09-21 | Güncellenmiş: 2023-04-14