Analog Devices / Maxim Integrated MAX28200 16-Bit Microcontroller with ADC & I2C
Analog Devices MAX28200 16-Bit Microcontroller with ADC and I2C is designed for low-power applications, including smartphones and consumer electronics. The device combines a 16-bit RISC microcontroller with a 10-bit, 93.75ksps ADC. The device also features an I2C communications port. The device includes four GPIO pins, 16KB of flash memory, and 2KB of data SRAM. Additional utility ROM space has macros like an I2C bootloader to enable flash memory firmware updates. The device provides NIST SP 800-185 compliant secure hash algorithm (SHA-3) KMAC challenge-response authentication. The Analog Devices MAX28200 16-Bit Microcontroller with ADC and I2C can be paired with other SHA-3 devices.Features
- High-performance, low-power, 16-bit RISC core
- Internal 12MHz oscillator requires no external components
- Two-channel, 10-bit 93.75ksps ADC
- I2C slave peripheral
- 400kHz operating frequency
- Flash bootloader function
- Wakeup from ultra-low power stop mode on I2C address match
- 16-bit PWM timer output
- Wakeup timer
- SHA-3 KMAC secure authentication with RNG
- 1.71V to 3.63V operating voltage
- 16-nit instruction word, 16-bit data bus
- Memory features
- 16KB flash memory
- 2KB data SRAM
- -40°C to +85°C operating temperature
- Low power consumption
- 0.2μA (typ), 2.0μA (max) in stop mode, TA = +25°C, power-fail monitor disabled
- 2.7mA (typ) at 12MHz in active mode
- 1.7mm x 1.8mm x 0.5mm 12-bump WLP package
Applications
- Smartphones
- Consumer electronics
Basic Application
Yayınlandı: 2019-02-12
| Güncellenmiş: 2023-04-21