Analog Devices / Maxim Integrated MAX30001EVSYS Evaluation System

Analog Devices MAX30001EVSYS Evaluation System is used to evaluate the functionality and features of the MAX30001. The evaluation system includes a MAX30001 evaluation kit and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The Analog Devices MAX32630FTHR provides power to the MAX30001EVKIT and contains the firmware necessary to use the kit's GUI program.

The kit ships with jumpers installed and supplies voltages set to typical operating values. Optional connections exist which can be shunted to make use of different functionalities. This evaluation system is not a medical device.

Features

  • Convenient Platform to Evaluate the MAX30001
  • Many Easy-to-Reach Test Points
  • Measure Individual Supply Currents
  • Touch proof Cable Connectors
  • Windows® 7/8/10 Compatible GUI software
  • Fully Assembled and Tested
  • Facilitates IEC 60601-2-47 Compliance Testing
  • Ultralow-Power Design

Kit Contents

  • MAX30001EV kit
  • MAX32630FTHR
  • USB A to micro-USB cable
  • Three (3) ECG cables

Videos

Yayınlandı: 2017-10-25 | Güncellenmiş: 2023-04-12