Analog Devices / Maxim Integrated MAX30005 Evaluation Kit

Analog Devices MAX30005 Evaluation Kit evaluates the MAX30005 electrocardiogram (ECG) measurement capabilities. The kit contains flexible hardware and software configurations to optimize the MAX30005 for applications. The Analog Devices MAX30005 is a complete ECG analog front-end solution that features a single-lead ECG channel equipped with EMI filtering, internal lead biasing, AC and DC leads off detection, ultra-low power lead-on detection, calibration voltages, and right leg drive.

Features

  • A convenient platform to evaluate the MAX30005
  • Many easy-to-reach test points
  • Real-time monitoring and plotting
  • Data logging capabilities
  • BLUETOOTH® LE
  • Windows® 10 compatible GUI software
  • Facilitates IEC 60601-2-47 compliance testing
Yayınlandı: 2022-02-21 | Güncellenmiş: 2023-04-17