Analog Devices / Maxim Integrated MAX30207 1-Wire Digital Temperature Sensor

Analog Devices MAX30207 1-Wire Digital Temperature Sensor is a low-power, high-accuracy digital temperature sensor with ±0.1°C accuracy from +30°C to +50°C and ±0.3°C accuracy from 0°C to +70°C. It provides a 16-bit resolution (0.005°C). The 2mm x 2mm x 0.75mm package design has extremely low thermal mass. It can be mounted on a flex PCB with only two conducting traces, allowing for minimal thermal conduction to the system PCB and accurate temperature measurements.

Data is transferred serially through the 1-Wire® protocol, which requires only one data line and a ground reference for communication. Power to the device is also provided using the same data line used for communication using parasite power circuitry inside the device. Each Analog Devices MAX30207 has its own unique 64-bit registration number factory-programmed into the chip. This unique 64-bit registration number acts as the node address in a multidrop 1-Wire® network. Optional GPIO pins may be used in multidrop networks as address bits to identify each device's physical location.

Features

  • High accuracy and precision
    • ±0.1°C accuracy from +30°C to +50°C
    • ±0.3°C accuracy from 0°C to +70°C
  • Long battery life
    • 1.7V to 3.6V operating voltage
    • 67µA operating current during the measurement
    • 0.6µA average current measuring at 0.25sps
    • 16ms integration time
  • Small size and innovative package
    • Tiny 2mm x 2mm LGA package
    • Up to 32 unique physical location addresses
  • Safety and compliance
    • Unique ROM IDs allow the device to be NIST traceable
    • High and low-temperature alarms
  • Simple and robust digital interface
    • 1-Wire® interface
    • Cyclic Redundancy Check (CRC)
    • Multidrop capability
    • IEC 61000-4-2 ESD: ±15kV air gap, ±6kV contact

Applications

  • Wearable body temperature monitors
  • Medical thermometers
  • Internet of Things (IoT) sensors

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX30207 1-Wire Digital Temperature Sensor

Videos

Yayınlandı: 2022-01-03 | Güncellenmiş: 2025-08-21