Analog Devices / Maxim Integrated MAX30208 Evaluation System

Analog Devices MAX30208 Evaluation System is used to evaluate the MAX30208 temperature sensor with ±0.1°C accuracy. The system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30208.

Features

  • Flexible PCB design
    • Low thermal mass allows for fast response time
    • Sense temperature away from extra circuitry
  • Easy to reach test points
  • Fully assembled and tested
  • Windows® 7, 8, and 10-compatible software
Yayınlandı: 2019-06-20 | Güncellenmiş: 2023-04-17