Analog Devices / Maxim Integrated MAX31342 Real-Time Clock with I2C Interface

Analog Devices MAX31342 Real-Time Clock with I2C Interface is a timekeeping device that provides an extremely low timekeeping current. This permits longer life from a power supply. The MAX31342 supports 6pF high-ESR crystals, which broaden the pool of usable crystals for the devices. This device is accessed through an I2C serial interface. An integrated power-on reset function ensures deterministic default register status upon power-up. Other features of the Analog Devices MAX31342 Real-Time Clock include two time-of-day alarms, interrupt outputs, a programmable square-wave output, and a serial bus timeout mechanism.

Features

  • Increases battery life
    • 150nA timekeeping current
    • Wide range of external crystals with CL = 6pF and ESR up to 100kΩ for minimal current draw
  • Provides flexible configurability
    • Programmable square wave output for clock monitoring
  • Saves board space
    • Integrated load capacitors for crystal oscillator
    • 1x2mm, 8-bump WLP with 0.5mm pitch
  • Value add features for ease of use
    • +1.6V to +3.6V operating voltage range
    • Countdown timer with repeat function
  • Integrated protection
    • Power-on reset for default configuration
    • Clock is switched to crystal oscillator in case of external clock failure
    • Lockup-free operation with bus timeout

Applications

  • Medical
  • Wearables
  • Point-of-sale (POS)
  • Telematics
  • Portable instruments
  • Portable audio
  • Power meters

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX31342 Real-Time Clock with I2C Interface
Yayınlandı: 2019-03-26 | Güncellenmiş: 2023-04-20