Analog Devices Inc. MAX31343 Real-Time Clock (RTC)
Analog Devices MAX31343 Real-Time Clock (RTC) is a low-cost, extremely accurate I2C RTC. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. Integrating the microelectromechanical systems (MEMS) resonator enhances the device's long-term accuracy and eliminates the system's external crystal requirement. The MAX31343 is available in 8-pin WLP and TDFN packages.The RTC maintains seconds, minutes, hours, day, date, month, year, and century information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year up to the year 2199. The clock operates in the 24-hour format. Other features include two programmable time-of-day alarms, interrupt output, uncompensated programmable clock output, and temperature-compensated programmable square-wave output. Addresses and data are transferred serially through an I2C bidirectional bus. A voltage reference and comparator circuit monitors the status of VCC to detect power failures and automatically switch to the backup supply when necessary.
Features
- Highly accurate RTC with integrated MEMS resonator completely manages all timekeeping functions
- Complete clock calendar functionality including seconds, minutes, hours, day, date, month, year, and century with leap-year compensation up to the year 2199
- Timekeeping accuracy ±5ppm (±0.432 second/day) from -40°C to +85°C
- Two time-of-day alarms
- Temperature-compensated programmable squarewave output
- Uncompensated programmable clock outputs
- Automatically switch over to backup battery or supercapacitor on power fail
- Digital temperature sensor with ±3°C accuracy
- +1.6V to +5.5V supply voltage
- 64-byte RAM for user data storage
- I2C interface connects to most microcontrollers
- Battery-backup input for continuous timekeeping
- Low power operation extends battery-backup run time
- -40°C to +85°C operating temperature range
- Package options
- 2.1mm x 2.3mm 8-Pin WLP
- 4mm x 3mm 8-Pin TDFN
- Underwriters Laboratories® (UL) recognized
Applications
- Industrial
- Action cameras
- Communications
- Handheld instrumentation
- Power meters
- Wearables
Functional Block Diagram
Yayınlandı: 2020-05-18
| Güncellenmiş: 2025-08-25